General purpose X2 suppression film capacitor with 10nF capacitance and 300VAC voltage rating. Features PP dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 105°C. Radial package with 15mm lead pitch, 5mm lead length, and 11mm height. Through-hole mounting with tin-matte plated contacts.
Vishay BFC233840103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.