
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 100nF with a 20% tolerance and a DC rated voltage of 800V, alongside an AC voltage rating of 300V. Designed for operation between -55°C and 105°C, it has a lead pitch of 15mm and tin matte contact plating. The capacitor is RoHS compliant and supplied in bulk packaging.
Vishay BFC233840104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
