
Radial film capacitor with 68nF capacitance and 300VAC/800VDC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin-plated radial leads spaced at 15mm. Dimensions are 17.5mm (length) x 5mm (width) x 11mm (height). RoHS compliant and lead-free.
Vishay BFC233840683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
