
Radial leaded film capacitor with 470nF capacitance and 20% tolerance. Features a PP dielectric and a 300VAC / 800VDC voltage rating. Designed for through-hole mounting with a 22.5mm lead pitch. Operating temperature range from -55°C to 105°C.
Vishay BFC233841474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Weight | 0.134041oz |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
