
Metallized polypropylene film capacitor, 6.8 µF capacitance, 800V DC rated voltage, and 300V AC rated voltage. Features a 20% tolerance, radial leaded, through-hole mounting with a 37.5mm lead pitch, and a maximum operating temperature of 105°C. RoHS compliant with tin, matte contact plating and a 1mm lead diameter.
Vishay BFC233841685 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 21.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 38.5mm |
| Height - Seated (Max) | 1.516inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 37.5mm |
| Length | 43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233841685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.