High-performance film capacitor with 3.3µF capacitance and 10% tolerance. Features a 300V AC / 800V DC voltage rating and PP dielectric material. Radial package with a 37.5mm lead pitch, 25mm lead length, and tin, matte contact plating. Operating temperature range from 0°C to 105°C, with through-hole mounting. Lead-free and RoHS compliant.
Vishay BFC233843335 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 37.5mm |
| Length | 1.693inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233843335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.