
Radial film capacitor with 470nF capacitance and 300VAC voltage rating. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Dimensions are 26mm (length) x 10mm (depth) x 19.5mm (height).
Vishay BFC233845474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233845474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.