Radial film capacitor with 150nF capacitance and 300VAC/1kVDC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Compliant with AEC-Q200 and RoHS standards, suitable for automotive applications. Dimensions are 26mm (L) x 12mm (W) x 22mm (H).
Vishay BFC233860154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | AEC-Q200, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.275137oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.