Radial leaded, through-hole mount polypropylene film capacitor with 3.3nF capacitance and 20% tolerance. Features a 1kV DC rated voltage and 300V AC voltage rating, operating from -55°C to 105°C. Tin contact plating and RoHS compliant construction.
Vishay BFC233860332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.