Radial leaded, through-hole mount metallized polypropylene film capacitor with 33nF capacitance and 1000V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and tin contact plating. This RoHS compliant component is designed for general applications and meets AEC-Q200 and Y2 ratings.
Vishay BFC233860333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | AEC-Q200, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.