
Film suppression capacitor with 3.9nF capacitance and 300VAC voltage rating. Features a PP dielectric, 20% tolerance, and operates from -55°C to 105°C. Radial plastic rectangular package with 7.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting with tin-plated leads. Automotive AEC-Q200 qualified.
Vishay BFC233860392 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.