Metallized polypropylene film capacitor with 47nF capacitance and 1kV DC rated voltage. Features radial leads with 15mm pitch, 0.8mm diameter, and 3.5mm length, suitable for through-hole PCB mounting. Operates across a temperature range of -55°C to 105°C with 20% tolerance. RoHS compliant with AEC-Q200 and Y2 ratings.
Vishay BFC233860473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.102294oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
