Film suppression capacitor with 56nF capacitance and 300VAC/1kVDC voltage rating. Features PP dielectric, 20% tolerance, and a radial, through-hole mounting package with 15mm lead pitch. Operates from -55°C to 105°C and is AEC-Q200 and RoHS compliant. Dimensions are 17.5mm (L) x 6mm (W) x 11.5mm (H).
Vishay BFC233860563 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
