Radial leaded, through-hole mount metallized film capacitor featuring polypropylene dielectric. Offers 68nF capacitance with a 20% tolerance and a 1kV DC rated voltage, suitable for AC applications up to 300V. Operating temperature range spans from -55°C to 105°C. Tin, matte contact plating and RoHS compliance are standard.
Vishay BFC233860683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.