Radial film capacitor with 220nF capacitance and 20% tolerance. Features a 300V AC voltage rating and 1kV DC rated voltage. Constructed with a PP dielectric and tin-plated radial leads on a 27.5mm pitch. Operates across a -55°C to 105°C temperature range, suitable for through-hole mounting. Compliant with RoHS and AEC-Q200 automotive standards.
Vishay BFC233862224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233862224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.