Radial film capacitor with 220nF capacitance and 300VAC voltage rating. Features PP dielectric, 20% tolerance, and a 27.5mm lead pitch. Operating temperature range from -55°C to 105°C. Through-hole mounting with tin-plated radial leads. Designed for automotive applications with AEC-Q200 qualification.
Vishay BFC233864224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233864224 to view detailed technical specifications.
No datasheet is available for this part.