Vishay BFC233865473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.102294oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233865473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.