
Radial film capacitor with 10nF capacitance and 20% tolerance. Features a 300V AC voltage rating and 1kV DC rated voltage, utilizing a PP dielectric. Designed for through-hole mounting with a 7.5mm lead pitch and 0.6mm lead diameter. Operating temperature range spans from -55°C to 105°C, with tin contact plating. This component is lead-free, RoHS compliant, and suitable for automotive applications.
Vishay BFC233866103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233866103 to view detailed technical specifications.
No datasheet is available for this part.