Radial film capacitor with 3.9nF capacitance and 20% tolerance. Features a 300V AC voltage rating and 1kV DC rated voltage. Constructed with PP dielectric, it offers a wide operating temperature range from -55°C to 105°C. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Tin contact plating and RoHS compliant.
Vishay BFC233866392 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, Y2 |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233866392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.