Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 4.7nF and a DC rated voltage of 1kV (1000V), with an AC voltage rating of 300V. Operating across a wide temperature range from -55°C to 105°C, it boasts a 20% tolerance and tin, matte contact plating. The component is AEC-Q200 and Y2 rated, RoHS compliant, and supplied in bulk packaging.
Vishay BFC233868101 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200, Y2 |
| RoHS Compliant | Yes |
| Series | MKP338 6 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233868101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.