Radial film capacitor with 10nF capacitance and 300VAC/1kVDC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 10mm lead pitch and tin-matte contact plating. Designed for automotive applications with AEC-Q200 qualification.
Vishay BFC233868105 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.038801oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233868105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.