Vishay BFC233868131 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233868131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.