Radial film capacitor with 470nF capacitance and 310VAC voltage rating. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 110°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Rectangular plastic case dimensions are 17.5mm (L) x 10mm (D) x 16.5mm (W). AEC-Q200 qualified for automotive applications.
Vishay BFC233912474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233912474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.