Radial film capacitor with 470nF capacitance and 310VAC voltage rating. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 110°C. Through-hole mounting with a 22.5mm lead pitch. AEC-Q200 and X2 rated, RoHS compliant, and supplied loose in a box of 200 units.
Vishay BFC233913474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.105822oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233913474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.