The Vishay BFC233914562 is a film capacitor with a capacitance of 5.6nF and a tolerance of 10%. It has a DC rated voltage of 630V and an AC voltage rating of 310V. The capacitor is packaged in a radial lead style and is designed for through hole mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, with a packaging style of bulk.
Vishay BFC233914562 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233914562 to view detailed technical specifications.
No datasheet is available for this part.