Radial leaded, through-hole mount metallized film capacitor featuring polypropylene dielectric. 630V DC rated voltage and 310V AC rated voltage with 10nF capacitance and 20% tolerance. Operating temperature range from -55°C to 110°C, with tin-matte plated radial leads on a 7.5mm pitch. AEC-Q200 and X2 rated, RoHS compliant, and supplied in bulk packaging.
Vishay BFC233920103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.