
Metallized polypropylene film capacitor with 630V DC / 310V AC voltage rating and 0.1µF capacitance. Features radial leads with 10mm pitch, tin matte contact plating, and through-hole mounting. Operating temperature range from -55°C to 110°C. RoHS compliant with a 20% tolerance.
Vishay BFC233920104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.038801oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.