Radial film capacitor with 1.5µF capacitance and 310VAC voltage rating. Features a PP dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Through-hole mounting with tin-plated PC pins, measuring 31mm x 13mm x 23mm with a 27.5mm lead pitch. Suitable for automotive applications and RoHS compliant.
Vishay BFC233920155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.