Metallized film capacitor featuring polypropylene dielectric, 630V DC and 310V AC voltage ratings, and 47nF capacitance with a 20% tolerance. Designed for through-hole mounting with radial leads spaced at 7.5mm, this component operates from -55°C to 110°C. Its construction includes tin-matte plated PC pins and a compact radial package measuring 5mm in depth, 9.9mm in height, 10mm in length, and 5mm in width. RoHS compliant and suitable for bulk packaging.
Vishay BFC233920473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.