
Radial-leaded, through-hole mount metallized polypropylene film capacitor with 630V DC rated voltage and 310V AC rated voltage. Features 0.47µF capacitance with a 20% tolerance, operating from -55°C to 110°C. Constructed with tin-plated radial leads and a polypropylene dielectric, this RoHS compliant component is suitable for general applications.
Vishay BFC233920474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.105822oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
