Radial leaded, through-hole mount metallized film capacitor featuring polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 68nF and a voltage rating of 630V DC (310V AC). Designed for operation between -55°C and 110°C, it boasts tin, matte contact plating and a 7.5mm lead pitch. AEC-Q200 and X2 rated, this RoHS compliant component is supplied in bulk packaging.
Vishay BFC233920683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.