Radial-leaded, through-hole mount metallized film capacitor featuring polypropylene dielectric. Offers 680nF capacitance with a 20% tolerance, rated for 630V DC and 310V AC. Operating temperature range spans -55°C to 110°C. Tin, matte contact plating and a 22.5mm lead pitch are included. RoHS compliant and supplied in bulk packaging.
Vishay BFC233920684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP339 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233920684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.