Radial film capacitor with 330nF capacitance and 20% tolerance. Features a 630V DC rating and 310V AC rating, utilizing a PP dielectric. Constructed with tin-matte plated radial leads for through-hole mounting, this component operates from -55°C to 110°C. Dimensions include a 26mm length, 15.5mm width, and 6mm depth, with a 22.5mm lead pitch. This lead-free, RoHS compliant capacitor is suitable for automotive applications.
Vishay BFC233921334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.084658oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233921334 to view detailed technical specifications.
No datasheet is available for this part.
