
Radial leaded, through-hole mount metallized film capacitor featuring polypropylene dielectric. 630V DC rated voltage with 310V AC rating and 20% tolerance. Capacitance of 470nF (0.47uF) and operating temperature range of -55°C to 110°C. Tin-plated radial leads with 15mm pitch. RoHS compliant.
Vishay BFC233922474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.105822oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233922474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.