Radial film capacitor featuring 1µF capacitance and 310VAC voltage rating. Constructed with PP dielectric, it offers a 20% tolerance and operates from -55°C to 110°C. This through-hole component has a 22.5mm lead pitch and dimensions of 26mm (length) x 19.5mm (width) x 10mm (depth). Suitable for automotive applications with AEC-Q200 qualification.
Vishay BFC233924105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233924105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.