
Radial film capacitor with 100nF capacitance and 310VAC voltage rating. Features PP dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 110°C. Through-hole mounting with 15mm lead pitch and 0.6mm lead diameter. Rectangular plastic case dimensions are 17.5mm (L) x 5mm (W) x 5mm (H). AEC-Q200 qualified for automotive applications.
Vishay BFC233925104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233925104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
