
Radial film capacitor featuring 1µF capacitance and 310VAC voltage rating, designed for suppression applications. Utilizes a PP dielectric with 20% tolerance, operating across a -55°C to 110°C temperature range. Housed in a rectangular plastic case with a 22.5mm lead pitch and 0.8mm lead diameter, suitable for through-hole mounting. Tin, matte contact plating ensures reliable termination.
Vishay BFC233926105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233926105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.