
The BFC233951334 is a 0.33uF film capacitor with a voltage rating of 310VAC and a capacitance tolerance of 5%. It has a plastic rectangular can construction and a suppression class of X2. The capacitor is designed for interference suppression and is available in a through hole radial termination style.
Vishay BFC233951334 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 0.33uF |
| Voltage | 310VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Construction | Plastic Rectangular Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC233951334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.