Radial film capacitor with 220nF capacitance and 63V DC rating. Features PET dielectric, 10% tolerance, and a 5mm lead pitch. Operating temperature range is -55°C to 105°C. Tin-plated radial leads facilitate through-hole mounting. Packaged on tape and reel for automated assembly.
Vishay BFC236511224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Diameter | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236511224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.