The MKT365 series 68nF film capacitor is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor features a 5% tolerance and is lead free. It is packaged in a tape and reel format with 1250 units per package.
Vishay BFC236546683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.413inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236546683 to view detailed technical specifications.
No datasheet is available for this part.