
The MKT366 series 120nF film capacitor from Vishay features a PET dielectric and a radial package with a 7.5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package.
Vishay BFC236612124 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236612124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.