
Radial film capacitor with 470nF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. This component offers a 7.5mm lead pitch and operates from -55°C to 105°C. Its construction includes tin-plated radial leads for through-hole mounting, with dimensions of 10.5mm (length) x 6mm (width) x 15mm (height). The capacitor is RoHS compliant and lead-free.
Vishay BFC236625474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236625474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.