General purpose radial film capacitor with 150nF capacitance and 10% tolerance. Features a 250V DC rating and 160V AC rating, utilizing a polyester dielectric. Designed for through-hole mounting with a 7.5mm lead pitch and tin-plated leads. Operates within a temperature range of 0°C to 105°C and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Vishay BFC236645154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236645154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.