The MKT366 series 100nF film capacitor from Vishay features a radial lead termination and is lead-free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and has a voltage rating of 250V DC and 160V AC.
Vishay BFC236646104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236646104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
