Radial film capacitor, 10nF capacitance, 400V DC rated voltage, and 220V AC rated voltage. Features PET dielectric with 10% tolerance, operating from -55°C to 105°C. Through-hole mounting with a 7.5mm lead pitch, 0.6mm lead diameter, and tin-matte contact plating. Dimensions are 10mm (length) x 4mm (width) x 13mm (height).
Vishay BFC236655103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236655103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.