Vishay BFC236825124 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.524inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236825124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.