Radial film capacitor with 4.7µF capacitance and 100V DC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin-matte plated radial leads on a 27.5mm pitch. Dimensions are 30mm (length) x 10mm (depth) x 23mm (height).
Vishay BFC236825475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Diameter | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236825475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.