The MKT368 series 470nF film capacitor is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free, with a termination of PC pins and a tolerance of 5%. The capacitor has a voltage rating of 250V DC and 160V AC, with a dielectric material of polyester and a dielectric of PET.
Vishay BFC236847474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236847474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.