Radial film capacitor with 100nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 17.5mm length, 5.3mm width, and 14.5mm height.
Vishay BFC236851104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236851104 to view detailed technical specifications.
No datasheet is available for this part.