
Radial leaded, through-hole mount metallized polyester film capacitor with 0.1 µF capacitance and 10% tolerance. Features a 400V DC rated voltage, 220V AC rated voltage, and a maximum operating temperature of 105°C. Constructed with a PET dielectric and tin-matte plated radial leads on a 15mm pitch. Dimensions include a 17.5mm length, 5.3mm width, 5.3mm depth, and 14.5mm height. This RoHS compliant component is supplied in bulk packaging.
Vishay BFC236855104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855104 to view detailed technical specifications.
No datasheet is available for this part.